
920-0075-01 | |
|---|---|
DigiKey Part Number | 920-0075-01-ND |
Manufacturer | |
Manufacturer Product Number | 920-0075-01 |
Description | JUMPER WIRE FEMALE 24" 100PCS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Jumper Wire Female to Female 24.00" (609.60mm) 28 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schmartboard, Inc. | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Style | Female to Female | |
Length | 24.00" (609.60mm) | |
Color | Black | |
Wire Gauge | 28 AWG | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 43,53000 € | 43,53 € |
| Unit Price without VAT: | 43,53000 € |
|---|---|
| Unit Price with VAT: | 51,80070 € |





