
205-0001-01 | |
|---|---|
DigiKey Part Number | 1988-1113-ND |
Manufacturer | |
Manufacturer Product Number | 205-0001-01 |
Description | BEAGLEBONE THROUGH HOLE PROTOTYP |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Plated Through Hole Protoboard BeagleBone Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schmartboard, Inc. | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Platform | BeagleBone | |
Type | Protoboard | |
Function | Plated Through Hole | |
Utilized IC / Part | - | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,64000 € | 8,64 € |
| Unit Price without VAT: | 8,64000 € |
|---|---|
| Unit Price with VAT: | 10,28160 € |


