204-0022-01
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
204-0022-01
Sigfox and Schmartboard New Product Discoveries Episode 30

204-0022-01

DigiKey Part Number
1988-1026-ND
Manufacturer
Manufacturer Product Number
204-0022-01
Description
SCHMARTBOARDEZ 0.5MM PITCH 10 PI
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Schmartboard, Inc.
Series
-
Packaging
Bag
Part Status
Active
Proto Board Type
SMD to DIP
Package Accepted
DFN
Number of Positions
10
Pitch
0.020" (0.50mm)
Board Thickness
-
Material
-
Size / Dimension
1.000" L x 0.595" W (25.40mm x 15.11mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 16
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
15,18000 €5,18 €
Manufacturers Standard Package
Unit Price without VAT:5,18000 €
Unit Price with VAT:6,16420 €