


202-0011-01 | |
|---|---|
DigiKey Part Number | 1988-1017-ND |
Manufacturer | |
Manufacturer Product Number | 202-0011-01 |
Description | QFP, 32 - 100 PINS 0.5MM PITCH, |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schmartboard, Inc. | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Proto Board Type | SMD to Plated Through Hole Board | |
Package Accepted | PQFP,QFP,TQFP | |
Number of Positions | 100 | |
Pitch | 0.020" (0.50mm) | |
Board Thickness | - | |
Material | - | |
Size / Dimension | 2.000" L x 2.000" W (50.80mm x 50.80mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,64000 € | 8,64 € |
| Unit Price without VAT: | 8,64000 € |
|---|---|
| Unit Price with VAT: | 10,28160 € |



