
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schaltbau | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Coil Voltage | 16.8 ~ 30VDC | |
Contact Form | - | |
Contact Rating (Current) | 400 A | |
Switching Voltage | 1.8kVDC - Nom | |
Features | Auxiliary Contacts, Suppressor | |
Termination Style | Busbar | |
Operating Temperature | -40°C ~ 70°C | |
Must Operate Voltage | 12.7 VDC | |
Must Release Voltage | 1.92 VDC | |
Contact Material | Silver Tin Oxide (AgSnO) | |
Operate Time | 250 ms | |
Release Time | 60 ms | |
Coil Current | 1.66 A | |
Coil Power | 40W | |
Coil Resistance | 16.4Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.866,26000 € | 1.866,26 € |
| Unit Price without VAT: | 1.866,26000 € |
|---|---|
| Unit Price with VAT: | 2.220,84940 € |

