2 Position Blade Type Power Housing Connector Receptacle Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1-1448-357270

DigiKey Part Number
5516-1-1448-357270-ND
Manufacturer
Manufacturer Product Number
1-1448-357270
Description
LV500-00-S4/0-0-0-0 Socket/femal
Customer Reference
Detailed Description
2 Position Blade Type Power Housing Connector Receptacle Black
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Number of Rows
3
Manufacturer
Schaltbau
Mounting Type
Free Hanging (In-Line)
Series
Contact Termination
Crimp
Packaging
Bulk
Color
Black
Part Status
Active
Fastening Type
Push-Pull
Connector Type
Receptacle
Voltage Rating
150 V
Number of Positions
2
Current Rating (Amps)
500 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5
MARKETPLACE PRODUCT
Will ship in approximately 50 days from Schaltbau
A separate 7,65 € flat rate shipping fee will apply
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1105,17000 €105,17 €
2072,53050 €1.450,61 €
25054,39360 €13.598,40 €
50050,77302 €25.386,51 €
1.00047,14395 €47.143,95 €
Unit Price without VAT:105,17000 €
Unit Price with VAT:125,15230 €