
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SCETRON | |
Series | ||
Packaging | Case | |
Part Status | Active | |
Type | Enclosed | |
Voltage - Input (Min) | 15V | |
Voltage - Input (Max) | 47V | |
Voltage - Output 1 | 12V | |
Current - Output (Max) | 3A | |
Power (Watts) | 36W | |
Applications | Industrial | |
Efficiency | 97% | |
Operating Temperature | -20°C ~ 85°C | |
Mounting Type | Chassis Mount | |
Size / Dimension | 2.36" L x 1.10" W x 0.67" H (60.0mm x 28.0mm x 17.0mm) | |
Approval Agency | CE | |
Standard Number | 62368-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 85,23000 € | 85,23 € |
| 3 | 80,98333 € | 242,95 € |
| Unit Price without VAT: | 85,23000 € |
|---|---|
| Unit Price with VAT: | 101,42370 € |

