Enclosed DC DC Converter Output 5V 4A 47V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MDC2405-4A

DigiKey Part Number
5860-MDC2405-4A-ND
Manufacturer
Manufacturer Product Number
MDC2405-4A
Description
DC/DC CONVERTER 24Vin/5Vout 20W
Customer Reference
Detailed Description
Enclosed DC DC Converter Output 5V 4A 47V Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current - Output (Max)
4A
Manufacturer
SCETRON
Power (Watts)
20W
Series
Applications
Industrial
Packaging
Case
Efficiency
95%
Part Status
Active
Operating Temperature
-20°C ~ 85°C
Type
Enclosed
Mounting Type
Chassis Mount
Voltage - Input (Min)
15V
Size / Dimension
2.36" L x 1.10" W x 0.67" H (60.0mm x 28.0mm x 17.0mm)
Voltage - Input (Max)
47V
Approval Agency
CE
Voltage - Output 1
5V
Standard Number
62368-1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4
MARKETPLACE PRODUCT
Will ship in approximately 3 days from SCETRON
FREE SHIPPING for this product
All prices are in EUR
Case
QuantityUnit PriceExt Price
175,29000 €75,29 €
363,99667 €191,99 €
Unit Price without VAT:75,29000 €
Unit Price with VAT:89,59510 €