



SKU23028 | |
|---|---|
DigiKey Part Number | 4520-SKU23028-ND |
Manufacturer | |
Manufacturer Product Number | SKU23028 |
Description | RANGEPI 915MHZ KIT |
Customer Reference | |
Detailed Description | RP2040, SX1262 - LoRa® Transceiver 915MHz Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SB Components Ltd | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Transceiver; LoRa® | |
Frequency | 915MHz | |
Contents | Board(s), Accessories | |
Antenna Type | Antenna(s) Included | |
Utilized IC / Part | RP2040, SX1262 | |
Note | - | |
RF Type | LoRa® | |
RF Frequency | 915MHz | |
Function | Transceiver | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 65,35000 € | 65,35 € |
| 10 | 57,40300 € | 574,03 € |
| 25 | 54,65120 € | 1.366,28 € |
| 100 | 50,88360 € | 5.088,36 € |
| Unit Price without VAT: | 65,35000 € |
|---|---|
| Unit Price with VAT: | 77,76650 € |

