
SSA001C05A | |
|---|---|
DigiKey Part Number | 6331-SSA001C05A-ND |
Manufacturer | |
Manufacturer Product Number | SSA001C05A |
Description | Intelligent Battery Shunt Sensor |
Customer Reference | |
Detailed Description | Current Sensor 850A 3 Channel Current Sensor Bidirectional Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Case | |
Part Status | Active | |
For Measuring | AC/DC | |
Sensor Type | ||
Current - Sensing | ||
Number of Channels | 3 | |
Output | CAN Bus | |
Voltage - Supply | 12V ~ 24V | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Polarization | Bidirectional | |
Mounting Type | ||
Package / Case | Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 174,87000 € | 174,87 € |
| 10 | 134,25400 € | 1.342,54 € |
| 25 | 123,23800 € | 3.080,95 € |
| 50 | 116,35320 € | 5.817,66 € |
| Unit Price without VAT: | 174,87000 € |
|---|---|
| Unit Price with VAT: | 208,09530 € |

