
SSA001C02A | |
|---|---|
DigiKey Part Number | 6331-SSA001C02A-ND |
Manufacturer | |
Manufacturer Product Number | SSA001C02A |
Description | Intelligent Battery Shunt Sensor |
Customer Reference | |
Detailed Description | Current Sensor 1400A 3 Channel Current Sensor Bidirectional Module |
Datasheet | Datasheet |
Category | Output CAN Bus |
Mfr | Voltage - Supply 12V ~ 24V |
Packaging Case | Operating Temperature -40°C ~ 125°C |
Part Status Active | Grade Automotive |
For Measuring AC/DC | Polarization Bidirectional |
Sensor Type | Mounting Type |
Current - Sensing | Package / Case Module |
Number of Channels 3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 172,70000 € | 172,70 € |
| 10 | 132,58400 € | 1.325,84 € |
| 25 | 121,70560 € | 3.042,64 € |
| 50 | 114,90640 € | 5.745,32 € |
| Unit Price without VAT: | 172,70000 € |
|---|---|
| Unit Price with VAT: | 205,51300 € |

