
CVF090R1 | |
|---|---|
DigiKey Part Number | 5746-CVF090R1-ND |
Manufacturer | |
Manufacturer Product Number | CVF090R1 |
Description | TERM BLOCK PLUG 9POS 5MM |
Customer Reference | |
Detailed Description | 9 Position Terminal Block Plug, Female Sockets 0.197" (5.00mm) 180° Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Current - UL 15 A |
Manufacturer Sauro Electronic Connectors | Voltage - UL 300 V |
Series | Wire Gauge or Range - AWG 12-30 AWG |
Packaging Bulk | Wire Gauge or Range - mm² 0.05-2.5mm² |
Part Status Active | Color Green |
Type Plug, Female Sockets | Operating Temperature -40°C ~ 110°C |
Number of Positions 9 | Contact Mating Finish Tin |
Positions Per Level 9 | Features Retention Latches (Wire Side) |
Number of Levels 1 | Material Flammability Rating UL94 V-0 |
Pitch 0.197" (5.00mm) | Screw Size M3 |
Plug Wire Entry 180° | Torque - Screw 0.79 Nm (7.0 Lb-In) |
Termination Style Screw - Rising Cage Clamp | Wire Strip Length 6-7.5mm |
Mounting Type Free Hanging (In-Line) | Contact Material Copper Alloy |
Current - IEC 16A | Housing Material Polyamide (PA66), Nylon 6/6 |
Voltage - IEC 200 V | Insulation Height 0.492" (12.50mm) |

