
CSM240A1 | |
|---|---|
DigiKey Part Number | 5746-CSM240A1-ND |
Manufacturer | |
Manufacturer Product Number | CSM240A1 |
Description | TERM BLOCK HDR 24POS 5MM |
Customer Reference | |
Detailed Description | 24 Position Terminal Block Header, Male Pins, Unshrouded 0.197" (5.00mm) Vertical Through Hole |
Datasheet | Datasheet |
Category | Current - IEC 11A |
Manufacturer Sauro Electronic Connectors | Voltage - IEC 300 V |
Series | Current - UL 12 A |
Packaging Bulk | Voltage - UL 600 V |
Part Status Active | Color Green |
Type Header, Male Pins, Unshrouded | Operating Temperature -40°C ~ 110°C |
Number of Positions 24 | Contact Mating Finish Tin |
Positions Per Level 24 | Material Flammability Rating UL94 V-0 |
Number of Levels 1 | Contact Material Copper Alloy |
Pitch 0.197" (5.00mm) | Housing Material Polyamide (PA), Nylon |
Header Orientation Vertical | Contact Tail Length 0.138" (3.51mm) |
Termination Style Solder | Insulation Height 0.079" (2.00mm) |
Mounting Type Through Hole |

