
CIF04005 | |
|---|---|
DigiKey Part Number | 5746-CIF04005-ND |
Manufacturer | |
Manufacturer Product Number | CIF04005 |
Description | TERM BLOCK PLUG 4POS 5.08MM |
Customer Reference | |
Detailed Description | 4 Position Terminal Block Plug 0.200" (5.08mm) 180° Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Voltage - UL 300 V |
Manufacturer Sauro Electronic Connectors | Wire Gauge or Range - AWG 12-30 AWG |
Packaging Bulk | Wire Gauge or Range - mm² 0.05-2.5mm² |
Part Status Active | Color Green |
Type Plug | Operating Temperature -50°C ~ 105°C |
Number of Positions 4 | Contact Mating Finish Tin |
Positions Per Level 4 | Features Side Stacking |
Number of Levels 1 | Material Flammability Rating UL94 V-0 |
Pitch 0.200" (5.08mm) | Screw Size M3 |
Plug Wire Entry 180° | Torque - Screw 0.5-0.6 Nm (4.4-5.3 Lb-In) |
Termination Style Screw - Rising Cage Clamp | Wire Strip Length 6-7.5mm |
Mounting Type Free Hanging (In-Line) | Contact Material Copper Alloy |
Voltage - IEC 300 V | Housing Material Polyamide (PA66), Nylon 6/6 |
Current - UL 15 A | Insulation Height 0.610" (15.49mm) |

