
2SK4221 | |
|---|---|
DigiKey Part Number | 2156-2SK4221-ND |
Manufacturer | Sanyo |
Manufacturer Product Number | 2SK4221 |
Description | N-CHANNEL MOSFET |
Customer Reference | |
Detailed Description | N-Channel 500 V 26A (Ta) 2.5W (Ta), 220W (Tc) Through Hole TO-3PB |
Datasheet | Datasheet |
Category | Rds On (Max) @ Id, Vgs 240mOhm @ 13A, 10V |
Mfr | Gate Charge (Qg) (Max) @ Vgs 87 nC @ 10 V |
Packaging Bulk | Vgs (Max) ±30V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 2.25 pF @ 30 V |
FET Type | Power Dissipation (Max) 2.5W (Ta), 220W (Tc) |
Technology | Operating Temperature 150°C (TJ) |
Drain to Source Voltage (Vdss) 500 V | Mounting Type Through Hole |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TO-3PB |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 24 | 10,61542 € | 254,77 € |
| Unit Price without VAT: | 10,61542 € |
|---|---|
| Unit Price with VAT: | 12,63235 € |

