SM2563C60B41P
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SM2562C20B41

DigiKey Part Number
2300-SM2562C20B41-ND
Manufacturer
Manufacturer Product Number
SM2562C20B41
Description
F2, 56 SQ., 1.8, BIPOLAR/SINGLE
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Bipolar Stepper Motor Hybrid Frame Size 200.0 Step 2 A 24VDC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Hybrid
Coil Type
Bipolar
Voltage - Rated
24VDC
Current Rating (Amps)
2 A
Steps per Revolution
200.0
Step Angle
1.8°
Accuracy
-
Torque - Holding (oz-in / mNm)
198.3 / 1400
Size / Dimension
Square - 2.205" x 2.205" (56.00mm x 56.00mm)
Diameter - Shaft
0.315" (8.00mm)
Length - Shaft and Bearing
0.811" (20.60mm)
Mounting Hole Spacing
1.856" (47.14mm)
Termination Style
Connector
Operating Temperature
-
Coil Resistance
1.5 Ohms
Features
-
Rotor Inertia
6.733gcm²
Approval Agency
cURus
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
155,55000 €55,55 €
551,05600 €255,28 €
1049,23300 €492,33 €
2546,92120 €1.173,03 €
5045,24500 €2.262,25 €
10043,62890 €4.362,89 €
Manufacturers Standard Package
Unit Price without VAT:55,55000 €
Unit Price with VAT:66,10450 €