SH2281-5631
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SH2281-5631
Customized Stepping Motor - SANMOTION F

SH2281-5731

DigiKey Part Number
2300-SH2281-5731-ND
Manufacturer
Manufacturer Product Number
SH2281-5731
Description
STEP, F2, SQ.28, 1.8, , , BIPOLA
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Bipolar Stepper Motor Hybrid, Dual Shaft Frame Size 200.0 Step 1 A 24VDC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Type
Hybrid, Dual Shaft
Coil Type
Bipolar
Voltage - Rated
24VDC
Current Rating (Amps)
1 A
Steps per Revolution
200.0
Step Angle
1.8°
Accuracy
-
Torque - Holding (oz-in / mNm)
9.91 / 70
Size / Dimension
-
Diameter - Shaft
0.197" (5.00mm)
Length - Shaft and Bearing
0.591" (15.00mm)
Mounting Hole Spacing
0.906" (23.00mm)
Termination Style
Wire Leads
Operating Temperature
-10°C ~ 50°C
Coil Resistance
2.6 Ohms
Features
-
Rotor Inertia
0.24gcm²
Approval Agency
CE, cURus, TUV
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
153,02000 €53,02 €
548,72800 €243,64 €
1046,98800 €469,88 €
2544,78200 €1.119,55 €
5043,18200 €2.159,10 €
10041,63950 €4.163,95 €
Manufacturers Standard Package
Unit Price without VAT:53,02000 €
Unit Price with VAT:63,09380 €