


SH1421-5241 | |
|---|---|
DigiKey Part Number | 2300-SH1421-5241-ND |
Manufacturer | |
Manufacturer Product Number | SH1421-5241 |
Description | STEP, F2, SQ.42, 0.9, , , BIPOLA |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Bipolar Stepper Motor Hybrid Frame Size 400.0 Step 2 A 24VDC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Hybrid | |
Coil Type | Bipolar | |
Voltage - Rated | 24VDC | |
Current Rating (Amps) | 2 A | |
Steps per Revolution | 400.0 | |
Step Angle | 0.9° | |
Accuracy | - | |
Torque - Holding (oz-in / mNm) | 32.57 / 230 | |
Size / Dimension | Square - 1.654" x 1.654" (42.00mm x 42.00mm) | |
Diameter - Shaft | 0.197" (5.00mm) | |
Length - Shaft and Bearing | 0.945" (24.00mm) | |
Mounting Hole Spacing | 1.220" (31.00mm) | |
Termination Style | Wire Leads | |
Operating Temperature | -10°C ~ 50°C | |
Coil Resistance | 0.85 Ohms | |
Features | - | |
Rotor Inertia | 1.06gcm² | |
Approval Agency | CE, cURus, TUV | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 44,06000 € | 44,06 € |
| 5 | 40,48800 € | 202,44 € |
| 10 | 39,04200 € | 390,42 € |
| 25 | 37,20920 € | 930,23 € |
| 50 | 35,88000 € | 1.794,00 € |
| 100 | 34,59830 € | 3.459,83 € |
| 250 | 33,46836 € | 8.367,09 € |
| Unit Price without VAT: | 44,06000 € |
|---|---|
| Unit Price with VAT: | 52,43140 € |

