PBM861FXK30-M
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PBM861FXK30-M
Customized Stepping Motor - SANMOTION F

PBM861FXK30-M

DigiKey Part Number
2300-PBM861FXK30-M-ND
Manufacturer
Manufacturer Product Number
PBM861FXK30-M
Description
PB, PB, SQ.86, FOR PB4A, , , CE/
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Bipolar Stepper Motor Hybrid Frame Size Step 200VAC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Type
Hybrid
Coil Type
Bipolar
Voltage - Rated
200VAC
Step Angle
-
Accuracy
-
Torque - Holding (oz-in / mNm)
439 / 3100
Size / Dimension
Square - 3.386" x 3.386" (86.00mm x 86.00mm)
Diameter - Shaft
0.551" (14.00mm)
Length - Shaft and Bearing
1.181" (30.00mm)
Mounting Hole Spacing
2.740" (69.60mm)
Termination Style
Wire Leads with Connector
Operating Temperature
-10°C ~ 40°C
Features
-
Rotor Inertia
35.59gcm²
Approval Agency
CE, cURus, TUV
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
1207,43000 €207,43 €
5190,62600 €953,13 €
10183,81600 €1.838,16 €
25183,71640 €4.592,91 €
Manufacturers Standard Package
Unit Price without VAT:207,43000 €
Unit Price with VAT:246,84170 €