


PBM604FXE20 | |
|---|---|
DigiKey Part Number | 2300-PBM604FXE20-ND |
Manufacturer | |
Manufacturer Product Number | PBM604FXE20 |
Description | PB, PB, SQ.60, FOR PB3D, , , |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Bipolar Stepper Motor Hybrid Frame Size Step 48VDC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Hybrid | |
Coil Type | Bipolar | |
Voltage - Rated | 48VDC | |
Step Angle | - | |
Accuracy | - | |
Torque - Holding (oz-in / mNm) | 269.1 / 1900 | |
Size / Dimension | Square - 2.362" x 2.362" (60.00mm x 60.00mm) | |
Diameter - Shaft | 0.394" (10.00mm) | |
Length - Shaft and Bearing | 0.811" (20.60mm) | |
Mounting Hole Spacing | 1.969" (50.00mm) | |
Termination Style | Wire Leads with Connector | |
Operating Temperature | -10°C ~ 40°C | |
Features | - | |
Rotor Inertia | 20.2gcm² | |
Approval Agency | CE, cURus, TUV | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 156,10000 € | 156,10 € |
| 5 | 143,45200 € | 717,26 € |
| 10 | 138,32800 € | 1.383,28 € |
| 25 | 134,41320 € | 3.360,33 € |
| Unit Price without VAT: | 156,10000 € |
|---|---|
| Unit Price with VAT: | 185,75900 € |

