


PBM423DXK50 | |
|---|---|
DigiKey Part Number | 2300-PBM423DXK50-ND |
Manufacturer | |
Manufacturer Product Number | PBM423DXK50 |
Description | PB, PB, SQ.42, FOR PB4D003P340, |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Bipolar Stepper Motor Hybrid Frame Size Step 48VDC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Hybrid | |
Coil Type | Bipolar | |
Voltage - Rated | 48VDC | |
Step Angle | - | |
Accuracy | - | |
Torque - Holding (oz-in / mNm) | 55.23 / 390 | |
Size / Dimension | Square - 1.654" x 1.654" (42.00mm x 42.00mm) | |
Diameter - Shaft | 0.236" (6.00mm) | |
Length - Shaft and Bearing | 0.811" (20.60mm) | |
Mounting Hole Spacing | 1.220" (31.00mm) | |
Termination Style | Wire Leads with Connector | |
Operating Temperature | -10°C ~ 40°C | |
Features | - | |
Rotor Inertia | 1.35gcm² | |
Approval Agency | CE, cURus, TUV | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 178,75000 € | 178,75 € |
| 5 | 164,27800 € | 821,39 € |
| 10 | 158,40900 € | 1.584,09 € |
| 25 | 156,00560 € | 3.900,14 € |
| Unit Price without VAT: | 178,75000 € |
|---|---|
| Unit Price with VAT: | 212,71250 € |


