


PBM281DXE50 | |
|---|---|
DigiKey Part Number | 2300-PBM281DXE50-ND |
Manufacturer | |
Manufacturer Product Number | PBM281DXE50 |
Description | PB, PB, SQ.28, FOR PB4D003P340, |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Bipolar Stepper Motor Hybrid Frame Size Step 48VDC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Hybrid | |
Coil Type | Bipolar | |
Voltage - Rated | 48VDC | |
Step Angle | - | |
Accuracy | - | |
Torque - Holding (oz-in / mNm) | 7.79 / 55 | |
Size / Dimension | - | |
Diameter - Shaft | 0.197" (5.00mm) | |
Length - Shaft and Bearing | 0.591" (15.00mm) | |
Mounting Hole Spacing | 0.906" (23.00mm) | |
Termination Style | Wire Leads with Connector | |
Operating Temperature | -10°C ~ 40°C | |
Features | - | |
Rotor Inertia | 0.24gcm² | |
Approval Agency | CE, cURus, TUV | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 173,68000 € | 173,68 € |
| 5 | 159,61600 € | 798,08 € |
| 10 | 153,91300 € | 1.539,13 € |
| 25 | 151,14760 € | 3.778,69 € |
| Unit Price without VAT: | 173,68000 € |
|---|---|
| Unit Price with VAT: | 206,67920 € |

