GAM2A4003F0CRK0
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GAM2A4003F0XRK0

DigiKey Part Number
2300-GAM2A4003F0XRK0-ND
Manufacturer
Manufacturer Product Number
GAM2A4003F0XRK0
Description
GAM, 40 SQ., 30W, AC200V/ MID IN
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
AC Motor Servomotor 6500 RPM 30W Absolute 200VAC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Sanyo Denki SanMotion Products
Series
Packaging
Box
Part Status
Active
Type
AC Motor
Function
Servomotor
Motor Type
-
Voltage - Rated
200VAC
RPM
6500 RPM
Torque - Rated (oz-in / mNm)
13.88 / 98
Power - Rated
30W
Encoder Type
Absolute
Size / Dimension
Square - 1.575" x 1.575" (40.00mm x 40.00mm)
Diameter - Shaft
-
Length - Shaft and Bearing
-
Mounting Hole Spacing
-
Termination Style
Connector
Features
-
Gear Reduction Ratio
-
Torque - Max Momentary (oz-in / mNm)
-
Operating Temperature
-
Approval Agency
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Box
QuantityUnit PriceExt Price
1299,17000 €299,17 €
Manufacturers Standard Package
Unit Price without VAT:299,17000 €
Unit Price with VAT:356,01230 €