
GADSA03AH24 | |
|---|---|
DigiKey Part Number | 2300-GADSA03AH24-ND |
Manufacturer | |
Manufacturer Product Number | GADSA03AH24 |
Description | GAD, AMPLIFIER, 30A, AC200V/ ETH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Servo AC 200 ~ 240VAC Supply 30A Load |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sanyo Denki SanMotion Products | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Module | |
Motor Type | Servo | |
Control / Drive Type | Servo AC | |
Number of Motors | 1 | |
Voltage - Load | - | |
Current - Output | 30A | |
Voltage - Supply | 200 ~ 240VAC | |
Interface | EtherCAT, PWM | |
Mounting Type | Chassis Mount | |
Operating Temperature | 0°C ~ 60°C | |
Features | - | |
For Use With/Related Products | GAM2A Series | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 492,83000 € | 492,83 € |
| 5 | 475,57400 € | 2.377,87 € |
| Unit Price without VAT: | 492,83000 € |
|---|---|
| Unit Price with VAT: | 586,46770 € |

