GADSA01AH24
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GADSA02AH24

DigiKey Part Number
2300-GADSA02AH24-ND
Manufacturer
Manufacturer Product Number
GADSA02AH24
Description
GAD, AMPLIFIER, 20A, AC200V/ ETH
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Servo AC 200 ~ 240VAC Supply 20A Load
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Sanyo Denki SanMotion Products
Series
Packaging
Box
Part Status
Active
Type
Module
Motor Type
Servo
Control / Drive Type
Servo AC
Number of Motors
1
Voltage - Load
-
Current - Output
20A
Voltage - Supply
200 ~ 240VAC
Interface
EtherCAT, PWM
Mounting Type
Chassis Mount
Operating Temperature
0°C ~ 60°C
Features
-
For Use With/Related Products
GAM2A Series
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
1484,68000 €484,68 €
5466,93600 €2.334,68 €
Manufacturers Standard Package
Unit Price without VAT:484,68000 €
Unit Price with VAT:576,76920 €