
F2BED200P100 | |
|---|---|
DigiKey Part Number | 2300-F2BED200P100-ND |
Manufacturer | |
Manufacturer Product Number | F2BED200P100 |
Description | STEPPER DRIVER FOR F2 BIPOLAR MO |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Stepper, Bipolar 24VDC Supply 2A Load |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sanyo Denki SanMotion Products | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Board | |
Motor Type | Stepper | |
Control / Drive Type | Stepper, Bipolar | |
Number of Motors | 1 | |
Voltage - Load | - | |
Current - Output | 2A | |
Voltage - Supply | 24VDC | |
Interface | - | |
Mounting Type | Chassis Mount | |
Operating Temperature | 0°C ~ 50°C | |
Features | - | |
For Use With/Related Products | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 114,42000 € | 114,42 € |
| 5 | 105,15800 € | 525,79 € |
| 10 | 101,40200 € | 1.014,02 € |
| 25 | 96,64160 € | 2.416,04 € |
| 50 | 95,54680 € | 4.777,34 € |
| Unit Price without VAT: | 114,42000 € |
|---|---|
| Unit Price with VAT: | 136,15980 € |


