103H7821-1730
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
103H7821-1730
Customized Stepping Motor - SANMOTION F

103H7821-1730

DigiKey Part Number
2300-103H7821-1730-ND
Manufacturer
Manufacturer Product Number
103H7821-1730
Description
STEP, F2, SQ.60, 1.8, NEMA, , BI
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Bipolar Stepper Motor Hybrid, Dual Shaft Frame Size 23 200.0 Step 4 A 24VDC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Type
Hybrid, Dual Shaft
Coil Type
Bipolar
Voltage - Rated
24VDC
Current Rating (Amps)
4 A
Steps per Revolution
200.0
Step Angle
1.8°
Accuracy
-
Torque - Holding (oz-in / mNm)
124.6 / 880
Size / Dimension
Square - 2.362" x 2.362" (60.00mm x 60.00mm)
NEMA Frame Size
Diameter - Shaft
0.315" (8.00mm)
Length - Shaft and Bearing
0.811" (20.60mm)
Mounting Hole Spacing
1.856" (47.14mm)
Termination Style
Wire Leads
Operating Temperature
-10°C ~ 50°C
Coil Resistance
0.35 Ohms
Features
-
Rotor Inertia
6.61gcm²
Approval Agency
CE, cURus, TUV
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
148,56000 €48,56 €
544,62800 €223,14 €
1043,03300 €430,33 €
2541,01280 €1.025,32 €
5039,54780 €1.977,39 €
10038,13500 €3.813,50 €
Manufacturers Standard Package
Unit Price without VAT:48,56000 €
Unit Price with VAT:57,78640 €