
KM38 | |
|---|---|
DigiKey Part Number | 1688-1851-ND |
Manufacturer | |
Manufacturer Product Number | KM38 |
Description | 38MM STANDARD FAN GUARDS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 38mm Sq Fan Finger Guard Nickel, Chrome Plated 2 Rings |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sanyo Denki America Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Fan Accessory Type | Finger Guard | |
Fits Fan Size | 38mm Sq | |
For Use With/Related Products | Axial Fans | |
Features | 2 Rings | |
Material | Nickel, Chrome Plated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,17000 € | 2,17 € |
| 10 | 1,81400 € | 18,14 € |
| 25 | 1,67360 € | 41,84 € |
| 50 | 1,56960 € | 78,48 € |
| 100 | 1,46920 € | 146,92 € |
| 300 | 1,34953 € | 404,86 € |
| Unit Price without VAT: | 2,17000 € |
|---|---|
| Unit Price with VAT: | 2,58230 € |



