San92W-4-wire
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
San92W-4-wire
Sanyo Denki Waterproof Fans | Datasheet Preview

9WPA0912P4G0011

DigiKey Part Number
1688-9WPA0912P4G0011-ND
Manufacturer
Manufacturer Product Number
9WPA0912P4G0011
Description
FAN AXIAL 92X25.2MM 12VDC WIRE
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 12VDC Square - 92mm L x 92mm H Ball 86.5 CFM (2.42m³/min) 4 Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Voltage - Rated
Size / Dimension
Square - 92mm L x 92mm H
Width
25.20mm
Air Flow
86.5 CFM (2.42m³/min)
Static Pressure
0.510 in H2O (127.0 Pa)
Bearing Type
Ball
Fan Type
Features
Locked Rotor Protection, PWM Control, Speed Sensor (Tach)
Noise
47.0dB(A)
Power (Watts)
6 W
RPM
Termination
4 Wire Leads
Ingress Protection
Operating Temperature
-4 ~ 158°F (-20 ~ 70°C)
Approval Agency
-
Weight
-
Current Rating (Amps)
0.500A
Voltage Range
10.8 ~ 13.2VDC
Material - Frame
Plastic
Material - Blade
Plastic
Lifetime @ Temp.
40000 Hrs @ 60°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
165,87000 €65,87 €
1053,41700 €534,17 €
2848,52929 €1.358,82 €
Manufacturers Standard Package
Unit Price without VAT:65,87000 €
Unit Price with VAT:78,38530 €