


9WPA0812P4G0011 | |
|---|---|
DigiKey Part Number | 1688-9WPA0812P4G0011-ND |
Manufacturer | |
Manufacturer Product Number | 9WPA0812P4G0011 |
Description | FAN AXIAL 80X25.2MM 12VDC WIRE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 80mm L x 80mm H Ball 81.8 CFM (2.29m³/min) 4 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 80mm L x 80mm H | |
Width | 25.20mm | |
Air Flow | 81.8 CFM (2.29m³/min) | |
Static Pressure | 0.840 in H2O (209.2 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Locked Rotor Protection, PWM Control, Speed Sensor (Tach) | |
Noise | 54.0dB(A) | |
Power (Watts) | 8.52 W | |
RPM | ||
Termination | 4 Wire Leads | |
Ingress Protection | ||
Operating Temperature | -4 ~ 158°F (-20 ~ 70°C) | |
Approval Agency | cURus, TUV | |
Weight | - | |
Current Rating (Amps) | 0.710A | |
Voltage Range | 10.8 ~ 13.2VDC | |
Material - Frame | Plastic | |
Material - Blade | Plastic | |
Lifetime @ Temp. | 40000 Hrs @ 60°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 56,96000 € | 56,96 € |
| 10 | 46,24900 € | 462,49 € |
| 40 | 41,64125 € | 1.665,65 € |
| Unit Price without VAT: | 56,96000 € |
|---|---|
| Unit Price with VAT: | 67,78240 € |














