
9WPA0612P4G201 | |
|---|---|
DigiKey Part Number | 1688-9WPA0612P4G201-ND |
Manufacturer | |
Manufacturer Product Number | 9WPA0612P4G201 |
Description | 60X25MM 12VDC IP68 -40C TACH PWM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 60mm L x 60mm H Ball 53.7 CFM (1.50m³/min) 4 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 60mm L x 60mm H | |
Width | 25.00mm | |
Air Flow | 53.7 CFM (1.50m³/min) | |
Static Pressure | 1.430 in H2O (356.2 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Locked Rotor Protection, PWM Control, Speed Sensor (Tach) | |
Noise | 56.0dB(A) | |
RPM | ||
Termination | 4 Wire Leads | |
Ingress Protection | ||
Operating Temperature | -40 ~ 158°F (-40 ~ 70°C) | |
Approval Agency | - | |
Weight | - | |
Current Rating (Amps) | 0.930A | |
Voltage Range | 10.8 ~ 13.2VDC | |
Material - Frame | Plastic | |
Material - Blade | Plastic | |
Lifetime @ Temp. | 40000 Hrs @ 60°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 58,87000 € | 58,87 € |
| 10 | 47,78200 € | 477,82 € |
| 25 | 43,70880 € | 1.092,72 € |
| 80 | 43,10938 € | 3.448,75 € |
| Unit Price without VAT: | 58,87000 € |
|---|---|
| Unit Price with VAT: | 70,05530 € |









