9WP1248M101
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
9WP1248M101
Sanyo Denki Waterproof Fans | Datasheet Preview

9WP1248M101

DigiKey Part Number
1688-2462-ND
Manufacturer
Manufacturer Product Number
9WP1248M101
Description
FAN AXIAL 120X38MM 48VDC WIRE
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 48VDC Square - 120mm L x 120mm H Ball 3 Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Voltage - Rated
Size / Dimension
Square - 120mm L x 120mm H
Width
38.00mm
Air Flow
-
Static Pressure
-
Bearing Type
Ball
Fan Type
Features
Locked Rotor Protection, Speed Sensor (Tach)
Noise
-
Power (Watts)
3.36 W
RPM
-
Termination
3 Wire Leads
Ingress Protection
Operating Temperature
-
Approval Agency
-
Weight
-
Current Rating (Amps)
-
Voltage Range
-
Material - Frame
Plastic
Material - Blade
Plastic
Lifetime @ Temp.
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
134,80000 €34,80 €
2126,42476 €554,92 €
4225,04214 €1.051,77 €
Manufacturers Standard Package
Unit Price without VAT:34,80000 €
Unit Price with VAT:41,41200 €