


9WL1448P5S001 | |
|---|---|
DigiKey Part Number | 1688-2325-ND |
Manufacturer | |
Manufacturer Product Number | 9WL1448P5S001 |
Description | FAN AXIAL 140X51MM 48VDC WIRE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 48VDC Square - 140mm L x 140mm H Ball 212.0 CFM (5.94m³/min) 4 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 140mm L x 140mm H | |
Width | 51.00mm | |
Air Flow | 212.0 CFM (5.94m³/min) | |
Static Pressure | 1.180 in H2O (294.0 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Locked Rotor Protection, PWM Control, Speed Sensor (Tach) | |
Noise | 57.0dB(A) | |
Power (Watts) | 22 W | |
RPM | ||
Termination | 4 Wire Leads | |
Ingress Protection | ||
Operating Temperature | -4 ~ 158°F (-20 ~ 70°C) | |
Approval Agency | cURus, TUV | |
Weight | 1.653 lb (750.0 g) | |
Current Rating (Amps) | 0.450A | |
Voltage Range | 40.8 ~ 55.2VDC | |
Material - Frame | Aluminum | |
Material - Blade | Plastic | |
Lifetime @ Temp. | 100000 Hrs @ 60°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 196,28000 € | 196,28 € |
| 12 | 155,34167 € | 1.864,10 € |
| Unit Price without VAT: | 196,28000 € |
|---|---|
| Unit Price with VAT: | 233,57320 € |




