


9WL1448P5G001 | |
|---|---|
DigiKey Part Number | 1688-2326-ND |
Manufacturer | |
Manufacturer Product Number | 9WL1448P5G001 |
Description | FAN AXIAL 140X51MM 48VDC WIRE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 48VDC Square - 140mm L x 140mm H Ball 318.0 CFM (8.90m³/min) 4 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 140mm L x 140mm H | |
Width | 51.00mm | |
Air Flow | 318.0 CFM (8.90m³/min) | |
Static Pressure | 2.630 in H2O (655.1 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Locked Rotor Protection, PWM Control, Speed Sensor (Tach) | |
Noise | 69.0dB(A) | |
Power (Watts) | 62 W | |
RPM | ||
Termination | 4 Wire Leads | |
Ingress Protection | ||
Operating Temperature | -4 ~ 158°F (-20 ~ 70°C) | |
Approval Agency | cURus, TUV | |
Weight | 1.653 lb (750.0 g) | |
Current Rating (Amps) | 1.29A | |
Voltage Range | 40.8 ~ 55.2VDC | |
Material - Frame | Aluminum | |
Material - Blade | Plastic | |
Lifetime @ Temp. | 100000 Hrs @ 60°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 186,93000 € | 186,93 € |
| 12 | 147,86417 € | 1.774,37 € |
| 36 | 145,99778 € | 5.255,92 € |
| Unit Price without VAT: | 186,93000 € |
|---|---|
| Unit Price with VAT: | 222,44670 € |







