



9W1TG48P0H61 | |
|---|---|
DigiKey Part Number | 1688-1805-ND |
Manufacturer | |
Manufacturer Product Number | 9W1TG48P0H61 |
Description | FAN IMP MTRZD 175X69MM 48VDC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Fan Motorized Impellers 48VDC Round - 175mm Dia Ball 318.0 CFM (8.90m³/min) 4 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | 9W1TG48P0H61 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Round - 175mm Dia | |
Width | 69.00mm | |
Air Flow | 318.0 CFM (8.90m³/min) | |
Static Pressure | 1.441 in H2O (358.9 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | PWM Control, Speed Sensor (Tach) | |
Noise | 64.0dB(A) | |
Power (Watts) | 31.2 W | |
RPM | ||
Termination | 4 Wire Leads | |
Ingress Protection | ||
Operating Temperature | -4 ~ 158°F (-20 ~ 70°C) | |
Approval Agency | CSA, TUV, UL | |
Weight | 1.7 lbs (771.1 g) | |
Current Rating (Amps) | 0.650A | |
Voltage Range | 36 ~ 60VDC | |
Material - Frame | Aluminum | |
Material - Blade | Plastic | |
Lifetime @ Temp. | Varies Based on Temperature | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 192,97000 € | 192,97 € |
| 12 | 152,60750 € | 1.831,29 € |
| 28 | 150,98571 € | 4.227,60 € |
| Unit Price without VAT: | 192,97000 € |
|---|---|
| Unit Price with VAT: | 229,63430 € |




