




9W1BM24P2M001 | |
|---|---|
DigiKey Part Number | 1688-2473-ND |
Manufacturer | |
Manufacturer Product Number | 9W1BM24P2M001 |
Description | FAN BLOWER 97.1X33MM 24VDC WIRE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Fan Blower 24VDC Rectangular/Rounded - 97.1mm L x 95mm H Ball 32.8 CFM (0.918m³/min) 4 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Rectangular/Rounded - 97.1mm L x 95mm H | |
Width | 33.00mm | |
Air Flow | 32.8 CFM (0.918m³/min) | |
Static Pressure | 1.530 in H2O (381.1 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | PWM Control, Speed Sensor (Tach) | |
Noise | 55.0dB(A) | |
Power (Watts) | 10.8 W | |
RPM | ||
Termination | 4 Wire Leads | |
Ingress Protection | ||
Operating Temperature | -4 ~ 158°F (-20 ~ 70°C) | |
Approval Agency | cURus, TUV | |
Weight | 0.529 lb (240.00 g) | |
Current Rating (Amps) | 0.450A | |
Voltage Range | 20.4 ~ 27.6VDC | |
Material - Frame | Aluminum | |
Material - Blade | Plastic | |
Lifetime @ Temp. | Varies Based on Temperature | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 113,59000 € | 113,59 € |
| 10 | 91,80000 € | 918,00 € |
| 27 | 87,16481 € | 2.353,45 € |
| Unit Price without VAT: | 113,59000 € |
|---|---|
| Unit Price with VAT: | 135,17210 € |


