



9TS48P0H001 | |
|---|---|
DigiKey Part Number | 1688-1804-ND |
Manufacturer | |
Manufacturer Product Number | 9TS48P0H001 |
Description | FAN IMP MTRZD 225X99MM 48VDC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Fan Motorized Impellers 48VDC Round - 225mm Dia Ball 802.0 CFM (22.46m³/min) 4 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | 9TS48P0H001 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Round - 225mm Dia | |
Width | 99.00mm | |
Air Flow | 802.0 CFM (22.46m³/min) | |
Static Pressure | 2.370 in H2O (590.0 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | PWM Control, Speed Sensor (Tach) | |
Noise | 70.5dB(A) | |
Power (Watts) | 99.8 W | |
RPM | ||
Termination | 4 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | -4 ~ 158°F (-20 ~ 70°C) | |
Approval Agency | CSA, TUV, UL | |
Weight | 2.6 lbs (1.2 kg) | |
Current Rating (Amps) | 2.08A | |
Voltage Range | 37 ~ 72VDC | |
Material - Frame | Aluminum | |
Material - Blade | Plastic | |
Lifetime @ Temp. | Varies Based on Temperature | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 362,68000 € | 362,68 € |
| 12 | 297,45000 € | 3.569,40 € |
| Unit Price without VAT: | 362,68000 € |
|---|---|
| Unit Price with VAT: | 431,58920 € |





