


9RA1424S1001 | |
|---|---|
DigiKey Part Number | 1688-9RA1424S1001-ND |
Manufacturer | |
Manufacturer Product Number | 9RA1424S1001 |
Description | 140X38MM 24VDC LOW NOISE TACH |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Square - 140mm L x 140mm H Ball 189.0 CFM (5.29m³/min) 3 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 140mm L x 140mm H | |
Width | 38.00mm | |
Air Flow | 189.0 CFM (5.29m³/min) | |
Static Pressure | 0.520 in H2O (129.5 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Locked Rotor Protection, Speed Sensor (Tach) | |
Noise | 49.0dB(A) | |
Power (Watts) | 6.9 W | |
RPM | ||
Termination | 3 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | -4 ~ 158°F (-20 ~ 70°C) | |
Approval Agency | cURus, TUV | |
Weight | - | |
Current Rating (Amps) | 0.370A | |
Voltage Range | 14 ~ 27.6VDC | |
Material - Frame | Plastic | |
Material - Blade | Plastic | |
Lifetime @ Temp. | Varies Based on Temperature |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 71,57000 € | 71,57 € |
| 14 | 56,16500 € | 786,31 € |
| 28 | 53,53036 € | 1.498,85 € |
| Unit Price without VAT: | 71,57000 € |
|---|---|
| Unit Price with VAT: | 85,16830 € |


