9RA1424P1G0011 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Sanyo Denki America Inc.
In Stock: 25
Unit Price: 76,21000 €
Datasheet
9RA1424P1G0011
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
9RA1424P1G0011
Sanyo Denki America, Inc. SANYO DENKI 60, 80, 92, & 120 mm Low Noise Fan 9RA type | Datasheet Preview

9RA1424P1G0011

DigiKey Part Number
1688-9RA1424P1G0011-ND
Manufacturer
Manufacturer Product Number
9RA1424P1G0011
Description
140X38MM 24VDC LOW NOISE RBLS TA
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 24VDC Square - 140mm L x 140mm H Ball 212.0 CFM (5.94m³/min) 4 Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Voltage - Rated
Size / Dimension
Square - 140mm L x 140mm H
Width
38.00mm
Air Flow
212.0 CFM (5.94m³/min)
Static Pressure
0.640 in H2O (159.4 Pa)
Bearing Type
Ball
Fan Type
Features
Locked Rotor Protection, PWM Control, Speed Sensor (Tach)
Noise
52.0dB(A)
Power (Watts)
12.7 W
RPM
Termination
4 Wire Leads
Ingress Protection
-
Operating Temperature
-4 ~ 158°F (-20 ~ 70°C)
Approval Agency
cURus, TUV
Weight
-
Current Rating (Amps)
0.530A
Voltage Range
21.6 ~ 26.4VDC
Material - Frame
Plastic
Material - Blade
Plastic
Lifetime @ Temp.
Varies Based on Temperature
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
1456,93857 €797,14 €
Manufacturers Standard Package
Unit Price without VAT:56,93857 €
Unit Price with VAT:67,75690 €