9RA1424H10011
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
9RA1424H10011
Sanyo Denki America, Inc. SANYO DENKI 60, 80, 92, & 120 mm Low Noise Fan 9RA type | Datasheet Preview

9RA1424H10011

DigiKey Part Number
1688-9RA1424H10011-ND
Manufacturer
Manufacturer Product Number
9RA1424H10011
Description
140X38MM 24VDC LOW NOISE RBLS TA
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 24VDC Square - 140mm L x 140mm H Ball 152.0 CFM (4.26m³/min) 3 Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Voltage - Rated
Size / Dimension
Square - 140mm L x 140mm H
Width
38.00mm
Air Flow
152.0 CFM (4.26m³/min)
Static Pressure
0.370 in H2O (92.2 Pa)
Bearing Type
Ball
Fan Type
Features
Locked Rotor Protection, Speed Sensor (Tach)
Noise
43.0dB(A)
Power (Watts)
5.3 W
RPM
Termination
3 Wire Leads
Ingress Protection
-
Operating Temperature
-4 ~ 158°F (-20 ~ 70°C)
Approval Agency
cURus, TUV
Weight
-
Current Rating (Amps)
0.220A
Voltage Range
14 ~ 27.6VDC
Material - Frame
Plastic
Material - Blade
Plastic
Lifetime @ Temp.
Varies Based on Temperature
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
167,77000 €67,77 €
1453,21286 €744,98 €
2850,54357 €1.415,22 €
Manufacturers Standard Package
Unit Price without VAT:67,77000 €
Unit Price with VAT:80,64630 €