


9RA1412M10011 | |
|---|---|
DigiKey Part Number | 1688-9RA1412M10011-ND |
Manufacturer | |
Manufacturer Product Number | 9RA1412M10011 |
Description | 140X38MM 12VDC LOW NOISE RBLS TA |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 140mm L x 140mm H Ball 113.0 CFM (3.16m³/min) 3 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 140mm L x 140mm H | |
Width | 38.00mm | |
Air Flow | 113.0 CFM (3.16m³/min) | |
Static Pressure | 0.220 in H2O (54.8 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Locked Rotor Protection, Speed Sensor (Tach) | |
Noise | 35.0dB(A) | |
Power (Watts) | 2.3 W | |
RPM | ||
Termination | 3 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | -4 ~ 158°F (-20 ~ 70°C) | |
Approval Agency | cURus, TUV | |
Weight | - | |
Current Rating (Amps) | 0.190A | |
Voltage Range | 7 ~ 13.8VDC | |
Material - Frame | Plastic | |
Material - Blade | Plastic | |
Lifetime @ Temp. | Varies Based on Temperature |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 64,54000 € | 64,54 € |
| Unit Price without VAT: | 64,54000 € |
|---|---|
| Unit Price with VAT: | 76,80260 € |


