9RA0812P4G001
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9RA0812S4001

DigiKey Part Number
1688-9RA0812S4001-ND
Manufacturer
Manufacturer Product Number
9RA0812S4001
Description
FAN AXIAL 80X25MM 12VDC WIRE
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 12VDC Square - 80mm L x 80mm H Ball 38.6 CFM (1.08m³/min) 3 Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Voltage - Rated
Size / Dimension
Square - 80mm L x 80mm H
Width
25.00mm
Air Flow
38.6 CFM (1.08m³/min)
Static Pressure
0.210 in H2O (52.3 Pa)
Bearing Type
Ball
Fan Type
Features
Locked Rotor Protection, Speed Sensor (Tach)
Noise
31.0dB(A)
Power (Watts)
1.44 W
RPM
Termination
3 Wire Leads
Ingress Protection
-
Operating Temperature
-4 ~ 158°F (-20 ~ 70°C)
Approval Agency
cURus, TUV
Weight
-
Current Rating (Amps)
0.120A
Voltage Range
7 ~ 13.8VDC
Material - Frame
Plastic
Material - Blade
Plastic
Lifetime @ Temp.
60000 Hrs @ 60°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 86
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
118,56000 €18,56 €
1015,22000 €152,20 €
4013,33225 €533,29 €
8012,93450 €1.034,76 €
Manufacturers Standard Package
Unit Price without VAT:18,56000 €
Unit Price with VAT:22,08640 €