9RA0624H4001 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Sanyo Denki America Inc.
In Stock: 60
Unit Price: 16,68000 €
Datasheet

Similar


Panasonic Industrial Automation Sales
In Stock: 0
Unit Price: 18,66000 €

Similar


Panasonic Industrial Automation Sales
In Stock: 0
Unit Price: 18,66000 €
9RA0612P4J001
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9RA0624H4001

DigiKey Part Number
1688-9RA0624H4001-ND
Manufacturer
Manufacturer Product Number
9RA0624H4001
Description
FAN AXIAL 60X25MM 24VDC WIRE
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 24VDC Square - 60mm L x 60mm H Ball 19.1 CFM (0.535m³/min) 3 Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Voltage - Rated
Size / Dimension
Square - 60mm L x 60mm H
Width
25.00mm
Air Flow
19.1 CFM (0.535m³/min)
Static Pressure
0.130 in H2O (32.4 Pa)
Bearing Type
Ball
Fan Type
Features
Locked Rotor Protection, Speed Sensor (Tach)
Noise
26.0dB(A)
Power (Watts)
1.2 W
RPM
Termination
3 Wire Leads
Ingress Protection
-
Operating Temperature
-4 ~ 158°F (-20 ~ 70°C)
Approval Agency
cURus, TUV
Weight
-
Current Rating (Amps)
0.050A
Voltage Range
14 ~ 27.6VDC
Material - Frame
Plastic
Material - Blade
Plastic
Lifetime @ Temp.
60000 Hrs @ 60°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Box
QuantityUnit PriceExt Price
115,88000 €15,88 €
1013,03300 €130,33 €
2511,95280 €298,82 €
8010,86100 €868,88 €
Manufacturers Standard Package
Unit Price without VAT:15,88000 €
Unit Price with VAT:18,89720 €