San Ace 140L
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9LG1448P5G001

DigiKey Part Number
1688-2320-ND
Manufacturer
Manufacturer Product Number
9LG1448P5G001
Description
FAN AXIAL 140X51MM 48VDC WIRE
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 48VDC Square - 140mm L x 140mm H Ball 318.0 CFM (8.90m³/min) 4 Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Voltage - Rated
Size / Dimension
Square - 140mm L x 140mm H
Width
51.00mm
Air Flow
318.0 CFM (8.90m³/min)
Static Pressure
2.630 in H2O (655.1 Pa)
Bearing Type
Ball
Fan Type
Features
Locked Rotor Protection, PWM Control, Speed Sensor (Tach)
Noise
69.0dB(A)
Power (Watts)
62 W
RPM
Termination
4 Wire Leads
Ingress Protection
-
Operating Temperature
-4 ~ 158°F (-20 ~ 70°C)
Approval Agency
cURus, TUV
Weight
1.8 lb (800.0 g)
Current Rating (Amps)
1.29A
Voltage Range
40.8 ~ 55.2VDC
Material - Frame
Aluminum
Material - Blade
Plastic
Lifetime @ Temp.
180000 Hrs @ 60°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 19
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1113,34000 €113,34 €
1289,98250 €1.079,79 €
3686,95833 €3.130,50 €
Manufacturers Standard Package
Unit Price without VAT:113,34000 €
Unit Price with VAT:134,87460 €