San Ace 140L
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9LG1424L1001

DigiKey Part Number
1688-2433-ND
Manufacturer
Manufacturer Product Number
9LG1424L1001
Description
FAN AXIAL 140X38MM 24VDC WIRE
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 24VDC Square - 140mm L x 140mm H Ball 91.8 CFM (2.57m³/min) 3 Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Voltage - Rated
Size / Dimension
Square - 140mm L x 140mm H
Width
38.00mm
Air Flow
91.8 CFM (2.57m³/min)
Static Pressure
0.320 in H2O (79.7 Pa)
Bearing Type
Ball
Fan Type
Features
Locked Rotor Protection, Speed Sensor (Tach)
Noise
-
Power (Watts)
4.1 W
RPM
Termination
3 Wire Leads
Ingress Protection
-
Operating Temperature
-4 ~ 158°F (-20 ~ 70°C)
Approval Agency
cURus, TUV
Weight
1.5 lbs (680.4 g)
Current Rating (Amps)
0.170A
Voltage Range
20.4 ~ 27.6VDC
Material - Frame
Aluminum
Material - Blade
Plastic
Lifetime @ Temp.
180000 Hrs @ 60°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
1146,84000 €146,84 €
14114,62071 €1.604,69 €
28114,30929 €3.200,66 €
Manufacturers Standard Package
Unit Price without VAT:146,84000 €
Unit Price with VAT:174,73960 €