
9LG1412P1M001 | |
|---|---|
DigiKey Part Number | 1688-2297-ND |
Manufacturer | |
Manufacturer Product Number | 9LG1412P1M001 |
Description | FAN AXIAL 140X38MM 12VDC WIRE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 140mm L x 140mm H Ball 130.0 CFM (3.64m³/min) 4 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 140mm L x 140mm H | |
Width | 38.00mm | |
Air Flow | 130.0 CFM (3.64m³/min) | |
Static Pressure | 0.680 in H2O (169.4 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Locked Rotor Protection, PWM Control, Speed Sensor (Tach) | |
Noise | 46.0dB(A) | |
Power (Watts) | 7.2 W | |
RPM | ||
Termination | 4 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | -4 ~ 158°F (-20 ~ 70°C) | |
Approval Agency | cURus, TUV | |
Weight | 1.4 lbs (650.0 g) | |
Current Rating (Amps) | 0.600A | |
Voltage Range | 10.2 ~ 13.8VDC | |
Material - Frame | Aluminum | |
Material - Blade | Plastic | |
Lifetime @ Temp. | 180000 Hrs @ 60°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 146,89000 € | 146,89 € |
| 14 | 114,66500 € | 1.605,31 € |
| 28 | 114,35500 € | 3.201,94 € |
| Unit Price without VAT: | 146,89000 € |
|---|---|
| Unit Price with VAT: | 174,79910 € |




