San80L-4-wire
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
San80L-4-wire
San Ace L Long Life Fans
SanAce Server Cooling Fans

9LG0812P4H001

DigiKey Part Number
1688-1723-ND
Manufacturer
Sanyo Denki America Inc.
Manufacturer Product Number
9LG0812P4H001
Description
FAN AXIAL 80X25MM 12VDC WIRE
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 12VDC Square - 80mm L x 80mm H Ball 36.3 CFM (1.02m³/min) 4 Wire Leads
Datasheet
 Datasheet
EDA/CAD Models
9LG0812P4H001 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Voltage - Rated
Size / Dimension
Square - 80mm L x 80mm H
Width
25.00mm
Air Flow
36.3 CFM (1.02m³/min)
Static Pressure
0.170 in H2O (42.3 Pa)
Bearing Type
Ball
Fan Type
Features
Locked Rotor Protection, PWM Control, Speed Sensor (Tach)
Noise
31.0dB(A)
Power (Watts)
1.44 W
RPM
Termination
4 Wire Leads
Ingress Protection
-
Operating Temperature
-4 ~ 158°F (-20 ~ 70°C)
Approval Agency
CSA, TUV, UL
Weight
0.287 lb (130.18 g)
Current Rating (Amps)
0.120A
Voltage Range
10.8 ~ 13.2VDC
Material - Frame
Aluminum
Material - Blade
Plastic
Lifetime @ Temp.
180000 Hrs @ 60°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 78
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
146,40000 €46,40 €
1037,72900 €377,29 €
4033,54400 €1.341,76 €
Manufacturers Standard Package
Unit Price without VAT:46,40000 €
Unit Price with VAT:55,21600 €