



9LG0648P4S001 | |
|---|---|
DigiKey Part Number | 9LG0648P4S001-ND |
Manufacturer | |
Manufacturer Product Number | 9LG0648P4S001 |
Description | FAN AXIAL 60X25MM 48VDC WIRE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 48VDC Square - 60mm L x 60mm H Ball 49.4 CFM (1.38m³/min) 4 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | 9LG0648P4S001 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 60mm L x 60mm H | |
Width | 25.00mm | |
Air Flow | 49.4 CFM (1.38m³/min) | |
Static Pressure | 1.224 in H2O (304.9 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Locked Rotor Protection, PWM Control, Speed Sensor (Tach) | |
Noise | 53.0dB(A) | |
Power (Watts) | 8.64 W | |
RPM | ||
Termination | 4 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | -4 ~ 158°F (-20 ~ 70°C) | |
Approval Agency | CSA, TUV, UL | |
Weight | 0.222 lb (100.7 g) | |
Current Rating (Amps) | 0.180A | |
Voltage Range | 36 ~ 72VDC | |
Material - Frame | Aluminum | |
Material - Blade | Plastic | |
Lifetime @ Temp. | 180000 Hrs @ 60°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 61,42000 € | 61,42 € |
| 10 | 49,85300 € | 498,53 € |
| 25 | 45,60240 € | 1.140,06 € |
| 80 | 45,55825 € | 3.644,66 € |
| Unit Price without VAT: | 61,42000 € |
|---|---|
| Unit Price with VAT: | 73,08980 € |










