9HVA0312P3K001
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9HVA0312P3K0011

DigiKey Part Number
1688-9HVA0312P3K0011-ND
Manufacturer
Manufacturer Product Number
9HVA0312P3K0011
Description
38X28MM, DC 12V, HIGH STATIC PRE
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 12VDC Square - 38mm L x 38mm H Ball 32.5 CFM (0.910m³/min) 4 Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Voltage - Rated
Size / Dimension
Square - 38mm L x 38mm H
Width
28.00mm
Air Flow
32.5 CFM (0.910m³/min)
Static Pressure
8.431 in H2O (2100.0 Pa)
Bearing Type
Ball
Fan Type
Features
Locked Rotor Protection, PWM Control, Speed Sensor (Tach)
Noise
69.0dB(A)
Power (Watts)
25.2 W
RPM
Termination
4 Wire Leads
Ingress Protection
-
Operating Temperature
-4 ~ 158°F (-20 ~ 70°C)
Approval Agency
cURus, TUV
Weight
-
Current Rating (Amps)
2.10A
Voltage Range
10.8 ~ 13.2VDC
Material - Frame
Plastic
Material - Blade
Plastic
Lifetime @ Temp.
Varies Based on Temperature
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 38
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
129,78000 €29,78 €
1024,30400 €243,04 €
2522,25840 €556,46 €
5021,03100 €1.051,55 €
Unit Price without VAT:29,78000 €
Unit Price with VAT:35,43820 €