
9HVA0312P3G0011 | |
|---|---|
DigiKey Part Number | 1688-9HVA0312P3G0011-ND |
Manufacturer | |
Manufacturer Product Number | 9HVA0312P3G0011 |
Description | 38X28MM, DC 12V, HIGH STATIC PRE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 38mm L x 38mm H Ball 25.1 CFM (0.703m³/min) 4 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 38mm L x 38mm H | |
Width | 28.00mm | |
Air Flow | 25.1 CFM (0.703m³/min) | |
Static Pressure | 5.219 in H2O (1300.0 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Locked Rotor Protection, PWM Control, Speed Sensor (Tach) | |
Noise | 64.0dB(A) | |
Power (Watts) | 13.2 W | |
RPM | ||
Termination | 4 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | -4 ~ 158°F (-20 ~ 70°C) | |
Approval Agency | cURus, TUV | |
Weight | - | |
Current Rating (Amps) | 1.10A | |
Voltage Range | 10.8 ~ 13.2VDC | |
Material - Frame | Plastic | |
Material - Blade | Plastic | |
Lifetime @ Temp. | Varies Based on Temperature |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,57000 € | 29,57 € |
| 10 | 24,14600 € | 241,46 € |
| 25 | 22,11640 € | 552,91 € |
| 50 | 21,10200 € | 1.055,10 € |
| Unit Price without VAT: | 29,57000 € |
|---|---|
| Unit Price with VAT: | 35,18830 € |

